Cree XPGWHT-01-0000-00FE3 Neutral White XPG Series 122lm 5000K SMD LED

Order Code:

55-2564

Brand: Cree MPN: XPGWHT-01-0000-00FE3

Discontinued


XPGWHT-01-0000-00FE3 Neutral white LED, 5000K max. CCT, 122lm luminous flux, 1500mA max. forward current, 3.75V max. forward current, 125° Viewing angle, dimensions (L x W x H) 3.45 x 3.45 x 2mm, lens diameter ø2.6mm.

Low thermal resistance and reflow soldering compatability make this LED suitable for PCB mounting. Ideal component for use as LED light bulbs in applications where a high luminous output and high efficiency are required such as outdoor lighting, portable lighting, indoor lighting and solar-power lighting.
Colour White
Dimensions (L x W x H) 3.45 x 3.45 x 2mm
Dominant Wavelength N/A
Forward Current 1500mA
Forward Voltage 3.75V
Luminous Intensity 122lm
Power N/A
Viewing Angle 125°

Reviews


Be the first to submit a review

Trustpilot