Crescent Nicholson® 04695N Half-Round Bastard Cut File 100mm (4in)

Standard range
Order Code:

95-3321

Brand: Crescent Nicholson MPN: 04695N EAN-13: 0037103218513
Qty Unit Price (Ex VAT)
1+ £7.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

Cross section allows use on convex and concave surfaces. Tapered very slightly towards point both in width and thickness.

Smooth Cut: approx. 62 teeth per 25mm (Fine).
Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).

Size. 100mm (4in)
Cut half round bastard
Flat Side: Double Cut
Half-Round: Double Cut.
Tanged


Type File

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot