Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £14.48 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Cross section allows use on convex and concave surfaces. Tapered very slightly towards point both in width and thickness.
Smooth Cut: approx. 62 teeth per 25mm (Fine).
Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).
Size. 250mm (10in)
Cut half round bastard
Flat Side: Double Cut
Half-Round: Double Cut.
Tanged
Type | File |
---|
To use this facility please Sign In.
Sign In