Crimpseal Ii Basic Set

Order Code:

03-1167

Brand: DSG-Canusa

Discontinued


Crimpseal Basic Set, Contents Include Butt, Ring, Fork, Push, Tab Connector, Crimpseal Basic Set, These Insulated Crimping Kits Contain a Selection of the Most Popular Crimp Terminals, They are Ideal for all Applications for use by Automotive, Electronics, Energy, Defence and Telecom Industries, The Terminals also have the Advantage from Having the Ends Terminated with Heat Shrink Tubing, So Saving You Both Time and Money, 40% Faster Shrinkage than Polyamide Devices, No Wire Damage Thanks to a Lower Shrinkage, Excellent Fluid Resistance, Very High Abrasion Resistance, 35% Better Strain Relief than Polyamide, 100% Water Tightness, Minimum Shrink Temperature +100°c, Operating Temperature -55°c to +125°c, Shrink Ratio 3:1
Type Crimpseal Basic Set

Reviews


Be the first to submit a review

Trustpilot