Crouzet 84871130 HIH Current Monitoring Relay

Order Code:

49-3552

Brand: Crouzet MPN: 84871130 EAN-13: 3593150022468

Discontinued


This HIH current monitoring relay from Crouzet has a host of excellent features, including automatic recognition of AC/DC, LED display, true RMS measurement, selectable latching (memory) function and protection type IP30 (casing)/IP20 (terminals).


  • Multifunction current control
  • Measurement range: 0.1 to 10A
  • Supply voltage: 24V to 240V
  • Mounting: DIN Rail
  • Output: DPDT
  • 92.6 x 92.6 x 35mm (H x L x W)
  • Manufacturer's part 84871130
Type Current monitoring relay
Contact Configuration SPDT
Dimensions 92.6 x 97 x 17.5mm
Operating Voltage (AC) 24 to 240V
Operating Voltage (DC) N/A
Output Current 0.1 to 10A
Temperature Range N/A

Reviews


Be the first to submit a review

Trustpilot