Crouzet 84873020 MWS Phase Monitoring Relay

Order Code:

49-3554

Brand: Crouzet MPN: 84873020 EAN-13: 3593150022253

Discontinued


This phase monitoring relay from Crouzet has been designed to monitor its own power supply. Equipped with a host of excellent features, including true RMS measurement, LED status indication and IP30 (casing)/IP20 (terminals) protection, along with the control of 3-phase networks: phase sequence and total phase failure.
  • Multi voltage from 3 x 208 to 3 x 480 V AC
  • Output: 1 single pole changeover relay
  • Controls its own supply voltage
  • 92.6 x 69 x 17.5mm (H x L x W)
  • Manufacturer's part 84873020
Type Phase monitoring relay
Contact Configuration N/A
Dimensions 92.6 x 69 x 17.5mm
Operating Voltage (AC) 208 to 480V
Operating Voltage (DC) N/A
Output Current N/A
Temperature Range -20 to +50°C

Reviews


Be the first to submit a review

Trustpilot