Christmas Opening Hours and Delivery Dates here

Crouzet 88970241 Millenium 3 XA04 Expansion Module 24VDC

Order Code:

49-7595

Brand: Crouzet MPN: 88970241 EAN-13: 3593150026114

Discontinued


This Crouzet Millenium 3 Expansion Module can be connected uniquely to an extensible control or to a sandwich extension. The expansion module is powered via the controller of the same voltage. The Expansion Module can provide additional I/O, communications capability, providing the necessary capabilities to operate applications such as heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment and pump management.

It should be noted that only one expansion module can be used with a Logic Controller.


  • Direct connection of analogue 0-10V or 0-20mA or Pt 100 inputs (10-bits) can be configured using the M3 SOFT software
  • 2 analogue 0-10V or PWM outputs (10-bits) can be configured using the M3 SOFT software
  • Ramp can be parameterised for outputs used as 0-10V outputs
  • Power supply via the controller
  • Display: No
  • No. of analogue inputs: 2
  • No. of analogue outputs: 2
  • No. of inputs (max.): 2
  • SPS component: SPS add-on module
  • Dimensions, 90(H) x 59.5(L) x 35.5(W)mm
  • Operating voltage: 24V DC
  • Type: Millenium 3 XA04
  • Manufacturer part No.: 88970241

Please note: The Crouzet Millenium 3 Expandable Controller is required when using any Crouzet Millenium 3 Expansion module.
Please note: The 'Expansion module' must be of the same voltage as the Millenium 3 Controller.
Type Add-on module
Display Type No
Supply Voltage 24V DCV
Number of Analogue Inputs 2
Number of Analogue Outputs 2
Number of Digital Inputs 0
Number of Digital Outputs 0

You may also like


Trustpilot