Crouzet 88970800 Millenium 3 XA03 Expansion Module 24VDC

Order Code:

49-7596

Brand: Crouzet MPN: 88970800 EAN-13: 3593150039312

Discontinued


This Crouzet Millenium 3 Expansion Module can be connected uniquely to an extensible control or to a sandwich extension. The expansion module is powered via the controller of the same voltage. The Expansion Module can provide additional I/O, communications capability, providing the necessary capabilities to operate applications such as heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment and pump management.

It should be noted that only one expansion module can be used with a Logic Controller.


  • XA03 : 3 Pt 100 temperature inputs in the same casing
  • 'Application-specific' example : regulation and measurement of (XA03)
  • Extension compatible with any Millenium 3 Smart expandable logic controller
  • Display: No
  • No. of analogue inputs: 3
  • SPS component: SPS add-on module
  • Dimensions, 90(H) x 59.5(L) x 35.5(W)mm
  • Operating voltage: 24V DC
  • Type: Millenium 3 XA03
  • Manufacturer part No.: 88970800

Please note: The Crouzet Millenium 3 Expandable Controller is required when using any Crouzet Millenium 3 Expansion module.
Please note: The 'Expansion module' must be of the same voltage as the Millenium 3 Controller.
Type Add-on module
Display No
No. of Analogue Inputs 3
No. of Analogue Outputs 0
No. of Digital Inputs 0
No. of Digital Outputs 0
Operating Voltage 24V DCV

Reviews


Be the first to submit a review

Trustpilot