Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Crouzet 88974161 Millenium 3 XD26 R Logic Controller 24VDC Expandable

Order Code:  

49-7590

 
Brand: Crouzet MPN: 88974161 EAN-13: 3593150039893

Discontinued


This Crouzet Millenium 3 Logic Controller is a compact control unit with powerful functions that provide the capability to build both simple and more complex control and monitoring systems with functions including Astro clock and Solar tracking. The XD26 R is rated at 24V, has a larger memory capacity, and can be easily expanded with extension modules.

Extension modules with digital inputs and relay outputs or with analogue inputs 0-10V, 0-20mA, PT100 and analogue outputs 0-10V or PWM (10-bits) can be easily connected together with the Millenium 3 module.

Applications include air conditioning and heating systems, authorisation controls, vending machines, packaging, pump control and advertising signs. Millenium 3 has the most extensive function library on the market and can even be programmed in Ladder.


  • Modular versions designed for application-specific functions and 'application-specific' extensions (XA03, XA04W)
  • Open to 'standard' extensions (XN,XR,XE,XA)
  • LCD with 4 lines of 18 characters and configurable backlighting
  • Display: Yes
  • No. of analogue inputs: 6
  • No. of digital inputs: 16
  • No. of inputs (max.): 10
  • No. of relay outputs (max.): 10
  • SPS component: SPS controller
  • Dimensions, 90(H) x 59.5(L) x 124.6(W)mm
  • Operating voltage: 24V DC
  • Type (manufacturer type): Millenium 3 Custom XB26 R
  • Manufacturer part No.: 88974161
Display Yes
No. of Analogue Inputs 6
No. of Analogue Outputs 0
No. of Digital Inputs 16
No. of Digital Outputs 10
Operating Voltage 24V DCV
Type Controller (PLC)

Reviews


Be the first to submit a review

Trustpilot