Crouzet HUL & HUH Voltage Monitoring Relays

Crouzet Brand: Crouzet
<p>These voltage monitoring relays from Crouzet are equipped with a host of excellent features, including control of AC and DC voltages, automatic recognition of AC/DC, true RMS measurement, selectable latching (memory) function, IP30 (casing)/IP20 (terminals) protection and LED display.</p>
  • Choice between under and overvoltage
  • Mounting: DIN rail
  • Output: DPDT
  • 92.6 x 69 x 35mm (H x L x W)
  • Multi-function voltage control
  • Measurement ranges available: 0.2V to 60V or 15V to 600V
Description Image Product Buy Qty Pricing (Ex VAT) Operating Voltage (AC) Operating Voltage (DC) Type Contact Configuration Dimensions Output Current Temperature Range
Crouzet 84872120 HUL Voltage Monitoring Relay
Crouzet 84872120 HUL Voltage Monitoring Relay
Standard range
Order code: 49-3548
MPN: 84872120

3 in Stock, despatched in 4 days
1+ £153.36
0.2 to 60V 0.2 to 60V Voltage monitoring relay DPDT 92.6 x 69 x 35mm N/A N/A
Crouzet 84872130 HUH Voltage Monitoring Relay
Crouzet 84872130 HUH Voltage Monitoring Relay
Standard range
Order code: 49-3549
MPN: 84872130

1 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £137.61
15 to 600V 15 to 600V Voltage monitoring relay DPDT 92.6 x 69 x 35mm N/A N/A
Part codeMeasurement ranges
49-35480.2V to 60V
49-354915V to 600V


Trustpilot