Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This Crouset Millenium 3 Beginner's Set is a simple introduction to the Millenium 3 logic controller, its intuitive programming and how to set up your first installations. The kit contains everything, in order to immediately start using and understanding Millenium 3. With this set you can control with display, keyboard and relay outputs, the software with full functionality (all languages such as KOP, FUP, SFC and/or GRAFCET) as well as the suitable programming cable.
Beyond that the models of XD 26 type have an astro-function. This model M3MaxStartErwDC (AdtCont) possesses a 30W mains adaptor apart from extended functionality 'Adapted Control'.
So discover just what Millenium 3 can do for you – this complete set provides everything you need for your applications.
Type | PLC starter kit |
---|---|
Display | Yes |
No. of Analogue Inputs | 6 |
No. of Analogue Outputs | 0 |
No. of Digital Inputs | 16 |
No. of Digital Outputs | 10 |
Operating Voltage | 24V DCV |