Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Crydom CTRD6025-10 Solid State Relay 3 Phase 25A 48-600VAC

Order Code:  

51-0099

 
Brand: Crydom MPN: CTRD6025-10

Discontinued


This 25A per phase solid state contactor has a control voltage range of 4 to 32V DC , random turn-on output switching and is designed to fit a standard 35mm DIN rail profile. The contactors has a SCR output for high switching loads in industrial applications.
  • Switching voltage 48 to 600V AC
  • DIN rail or chassis mounting
  • Width 90mm
  • Integrated heat sink
  • LED Status indicator
  • Built-in overvoltage protection
  • UL Approved
Contact Configuration N/A
Dimensions 90 x 91.2 x 123.4mm
Operating Voltage (AC) N/A
Operating Voltage (DC) 4 to 32V
Output Current 25A
Temperature Range -20 to +80°C
Type Solid state relay

Reviews


Be the first to submit a review

Trustpilot