Crydom CX480D5 Solid State Relay 5A 4-15V

Order Code:

50-8361

Brand: Crydom MPN: CX480D5

Discontinued


This solid state relay provides a high breaking and high surge capacity. Features an optically separated SCR output for high switching loads in industrial applications. The pinning is compatible with Series 6 and OAC I / O modules.


  • Switching voltage 48 to 660V AC
  • Control voltage 4 to 15 V DC
  • Zero-cross output
  • SIP SSR
  • 5A Load current
Height 7.6mm
Length 43.1mm
Mounting Type PCB
Width 25.4mm
Contact Configuration SPST-NO
Coil Current 15mA
Coil Voltage (DC) 15V
Switching Current Max 5A
Switching Voltage Max (AC) 660V
Weight 11g

Reviews


Be the first to submit a review

Trustpilot