Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Crydom D1D20 Solid State Relay 20A 3.5-32VDC

Order Code:  

50-8459

 
Brand: Crydom MPN: D1D20 EAN-13: 4016138058208 PCB Symbol, Footprint or 3D Model

Discontinued


This 20A 100V DC relay features optically isolated DC-MOSFET outputs for low resistanfce and safe and efficient high current switching. The relay may be connected in parallel for even higher current switching capability. Typical applications for this relay include resistive and inductive loads such as lighting, heating, ventilation and drive technology.


  • DC Control
  • May be connected in parallel
  • 'Hockey puck' standard industrial enclosure for chassis or heat sink assembly
Height 23mm
Length 58.4mm
Mounting Type Panel
Width 45.7mm
Contact Configuration SPST-NO
Coil Current 28mA
Coil Voltage (DC) 32V
Switching Current Max 20A
Switching Voltage Max (AC) 100V
Weight 86.5g

Reviews


Be the first to submit a review

Trustpilot