Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This 40A 100V DC relay features optically isolated DC-MOSFET outputs for low resistanfce and safe and efficient high current switching. The relay may be connected in parallel for even higher current switching capability. Typical applications for this relay include resistive and inductive loads such as lighting, heating, ventilation and drive technology.
Contact Configuration | SPST-NO |
---|---|
Coil Voltage (DC) | 32V |
Coil Current | 28mA |
Switching Voltage Max (AC) | 100V |
Mounting Type | Panel |
Height | 23mm |
Length | 58.4mm |
Width | 45.7mm |
Weight | 86.5g |
Switching Current Max | 40A |