Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Crydom DMO063 Solid State Relay 60VDC 3A Max, 3-10VDC Control Voltage

Order Code:  

49-3004

 
Brand: Crydom MPN: DMO063 PCB Symbol, Footprint or 3D Model

Discontinued


A PCB mounting solid state relay with an optically separated MOSFET level output. Control voltage is 3 to 10V DC and the relay operates at 3A 0 to 60V DC.


  • Normally open output
  • Mini-SIL package
  • 2.54mm/0.10in grid
  • Encapsulated in thermally conductive epoxy
Mounting Type PCB
Contact Configuration SPST-NO
Coil Current 20mA
Coil Voltage (DC) 10V
Impedance 270Ω
Switching Current Max 3A
Switching Voltage Max (AC) 60V

Reviews


Be the first to submit a review

Trustpilot