Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Crydom DR24D12R Solid State Relay 12A 4-32VDC

Order Code:  

51-0088

 
Brand: Crydom MPN: DR24D12R PCB Symbol, Footprint or 3D Model

Discontinued


This 12A 24 to 280v AC solid state relay has a control voltage of 4 to 32V DC and is just 18mm wide.

Features a unique integrated heatsink, that greatly improves thermal management. The mounting provides a quick and easy installation onto a standard 35mm rail. The switching capacity of this SSR makes it ideal for applications with restricted space on the DIN rail (for example heating, lighting or other control systems).
  • Random turn-on
  • Fits standard 35mm DIN rail
  • LED Input status indicator
  • UL and cUL listed, HP rated CE compliant
  • UL 508 Endurance rating for enhanced reliability

Reviews


Be the first to submit a review

Trustpilot