Crydom EZ480D18 Solid State Relay 660Vrms 18A Max, 4-15VDC Control Voltage

Crydom EZ480D18 Solid State Relay 660Vrms 18A Max, 4-15VDC Control Voltage

Order Code:

49-3495

Brand: Crydom MPN: EZ480D18

Discontinued


A compact 18A solid state relay with a 48 to 660V AC operating voltage and a 4 to 15V DC control voltage. Designed for low profile applications and with an SCR output suitable for heavy industrial loads.


  • Panel mounting
  • Easy installation via ¼in Faston terminals
  • CE Compliant
  • UL/CSA/VDE Approved
Height 24.1mm
Length 38.1mm
Mounting Type Panel
Width 66.8mm
Contact Configuration SPST-NO
Coil Current 15mA
Coil Voltage (DC) 15V
Impedance 400Ω
Switching Current Max 18A
Switching Voltage Max (AC) 660V
Weight 43g

Reviews


Be the first to submit a review

Trustpilot