Crydom H16WD6050G Solid State Relay 660VAC 50A Max, 4-32VDC Control Voltage

Order Code:

49-3541

Brand: Crydom MPN: H16WD6050G

Discontinued


A 50A DC control solid state relay that features 1600V blocking and an SCR output for heavy industrial loads. Operating voltage is 48 to 600V AC and the control voltage is 4 to 32V DC.


  • Zero cross turn-on
  • Input status LED
  • aluminium baseplate
Height 23mm
Length 58.4mm
Mounting Type Panel
Width 45.7mm
Coil Current 11mA
Coil Voltage (DC) 32V
Switching Current Max 50A
Switching Voltage Max (AC) 660V
Weight 86.5g

Reviews


Be the first to submit a review

Trustpilot