Crydom HD4890 Solid State Relay 90A 3-32VDC

Order Code:

51-0118

Brand: Crydom MPN: HD4890

Discontinued


A 90A electronic load relay with optically separated SCR output for high switching loads in industrial applications. The 'Hockey-Puck' standard-industrial housing is suitable for chassis or heat sink mounting.


  • Zero cross output
  • Screw terminals
  • Approvals UL, CSA, VDE
Height 23mm
Length 58.4mm
Mounting Type Panel
Width 45.7mm
Contact Configuration SPST-NO
Coil Current 2mA
Coil Voltage (DC) 32V
Switching Current Max 90A
Switching Voltage Max (AC) 530V
Weight 86.5g

Reviews


Be the first to submit a review

Trustpilot