Crydom MPDCD3 Solid State Relay 3A 3-32VDC

Extended range
Order Code:

50-8388

Brand: Crydom MPN: MPDCD3 EAN-13: 2050000815676
Qty Unit Price (Ex VAT)
1+ £26.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Relays in Epoxy-housing in usual 2.54mm contact spacing with visibly separate Transistor-output.


  • Normally open output
  • SIP SSR
  • DC Control
  • CSA, UL, VDE approved
Height 10.2mm
Length 43.1mm
Mounting Type PCB
Width 25.4mm
Contact Configuration SPST-NO
Coil Voltage (DC) 32V
Impedance 1500Ω
Switching Current Max 3A
Switching Voltage Max (AC) 60V
Weight 20g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot