Crydom PSD2425 Solid State Relay 25A 3-32VDC

Order Code:

50-8445

Brand: Crydom MPN: PSD2425

Discontinued


This solid state relay is designed so that the output switches on at the peak of the next sinusoidal AC wave and will switch the output off at the next zero-crossing. The relay is suitable for applications such as switch mode transformers and high-inductive loads.


  • Switching voltage 90 to 280V AC
  • Load current 25A
  • Peak-fire SSR for high inductance applications
  • Optoisolated SCR outputs enable high loads in industrial applications
  • 'Hockey-Puck' standard industrial housing for chassis or heat sink mounting
  • Dimensions (L x W x H) 58.4 x 45.7 x 23mm
  • Ambient temperature –40°C to +80°C
  • UL, cUL approved
Height 23mm
Length 58.4mm
Mounting Type Panel
Width 45.7mm
Contact Configuration SPST-NO
Coil Current 2mA
Coil Voltage (DC) 32V
Switching Current Max 25A
Switching Voltage Max (AC) 280V
Weight 86.5g

Reviews


Be the first to submit a review

Trustpilot