Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Crydom PSD4850 SSR

Order Code:  

50-8448

 
Brand: Crydom MPN: PSD4850 PCB Symbol, Footprint or 3D Model

Discontinued


This solid state relay is designed so that the output switches on at the peak of the next sinusoidal AC wave and will switch the output off at the next zero-crossing. The relay is suitable for applications such as switch mode transformers and high-inductive loads.
  • Switching voltage 48 to 530V AC
  • Load current 50A
  • Peak-fire SSR for high inductance applications
  • Optoisolated SCR outputs enable high loads in industrial applications
  • 'Hockey-Puck' standard industrial housing for chassis or heat sink mounting
  • Dimensions (L x W x H) 58.4 x 45.7 x 23mm
  • Ambient temperature –40°C to +80°C
  • UL, cUL approved

Reviews


Be the first to submit a review

Trustpilot