Ct Piezo Sound Generator

Standard range
Order Code:

35-0042

Brand: RVFM MPN: 35-0042
Qty Unit Price (Ex VAT)
1+ £2.16
25+ £1.59
100+ £1.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
557 in stock, despatched same dayAdditional quantity lead time 6 months

This piezoelectric sound generator module has a reduced thickness and superior mountability while ensuring good sound pressure characteristics. It is an economical compact, low profile and low power 3V piezo surface mount sounder having the sound output hole in its side surface.


  • Reliable Solid State Piezoelectric Technology
  • Height above the board is just 2.5mm
  • Sound port is on the side wall
  • Requires drive circuit
  • Dimensions, 16 x 16 x 2.5mm
Type Piezo
Current Consumption 2mA
Frequency 4kHz
Height 2.8mm
Length 18.3mm
Sound Output 80dB
Voltage Rating 12V
Weight 1.5g
Width 18.3mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, March 4, 2013 Question by: Rapid Customer | Product code: 35-0042
Q. Hi, What are the differences between this one and the 35-3544 part that has been discontinued?
A. Hi Matt. Thank you for your question. The original is rated at 3 v and the replacement is now rated at 12 vdc and the newer version is louder at 85db the old version was rated at 75db.


Saturday, February 11, 2012 Question by: Rapid Customer | Product code: 35-0042
Q. Do you have a driver IC for this device?
A. Hi Peter, thanks for your question. We have no specific driver available for this device, however a simple 555 timer astable circuit would work.

Reviews


Nice and Loud

Reviewed by: Dan Riches - Tuesday, November 27, 2018
If you use a H bridge mosfet circuit to drive these you can get a really loud output from them. Works a treat and you can use the tiny SOT-23 2N7002 and BSS84 as the upper and lower halves of the bridge, also I'm only using 5v. The quick and dirty driver for these is to place one directly across an inverter gate such as a 74HC14, equally good enough if you're not too worried about a reduced output!


Trustpilot