Site: Industry
Currency: GBP    
Cuprinol 5092436 Ducksback 5 Year Waterproof for Sheds & Fences Rich Cedar 5L

Cuprinol 5092436 Ducksback 5 Year Waterproof for Sheds & Fences Rich Cedar 5L

Cuprinol
Standard range
Order Code:

95-3434

Brand: Cuprinol MPN: 5092436 EAN-13: 5010368017348
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit Ex VAT
2 in Stock, despatched in 2 days

Cuprinol 5 Year Ducksback has an advanced, wax enriched, formulation that colours and weather protects rough sawn garden wood for up to 5 years. The formulation is also showerproof in 1 hour. Its non-drip formulation minimises mess during application. It is quick drying, low odour and safe to use to use around plants and pets.

Ducksback is ideal for restoring and enhancing the appearance of sheds and fences and will help to keep them looking good for years to come.

Coverage: A 5 litre pack covers up to 24 square metres with one coat.

CUPDBRC5L Ducksback 5 Year Waterproof for Sheds & Fences has the following specifications:
Colour: Rich Cedar
Size: 5 litres.


Type Preserver

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C