Cuprinol 5122411 UV Guard Decking Oil Natural Oak 2.5 litre

Standard range
Order Code:

95-3548

Brand: Cuprinol MPN: 5122411 EAN-13: 5010212557594
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 24/12/2024

Cuprinol UV Guard Decking Oil can be brushed or spray applied to penetrate into the wood to replace natural oils and resins lost through weathering. Its tinted formula revitalises the colour of weathered wood.

A 2.5 litre can covers up to 20m² with 2 coats brush applied or 1 coat spray applied. Coverage can vary depending on application method and the condition and nature of the surface. Drying time is up to 6 hours but this can vary depending on the nature of the surface and the weather conditions.

This Cuprinol UV Guard Decking Oil has the following specification:

Colour: Natural Oak
Size: 2.5 litre


Type Decking oil

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot