Current Sensors View by range
Filter Results
Brand Case material Connection Connector cross section (max.) Connector cross section (min.) Connector type (distribution boxes) Factory colour Height
From 151mm 39mm 42mm 126mm 42.7mm 150mm 44mm 113mm 125mm 149.2mm To 151mm 39mm 42mm 126mm 42.7mm 150mm 44mm 113mm 125mm 149.2mm Apply Values
IP rating Length
From 225mm 34.5mm 17mm 40.5mm 17.2mm 45mm 50.3mm To 225mm 34.5mm 17mm 40.5mm 17.2mm 45mm 50.3mm Apply Values
Manufacturer part #
From 27036 5665601 8000-44742-0000000 8000-58515-4011000 8000-58515-4011500 8000-58520-0000000 8000-80010-3850500 8000-80060-0000000 8000-84010-3340500 8000-84060-0000000 8000-84110-3580500 8000-84160-0000000 555290 8000-84410-3330500 8000-86010-3560500 8000-86060-0000000 8000-88010-3570300 8000-88010-3570500 8000-88010-3571000 8000-88060-0000000 8000-88430-0000000 8000-88440-0000000 8000-88500-0000000 8000-88510-3980300 8000-88510-3980500 8000-84949-0000000 8000-88510-3981000 56741 56691 27116 27774 55092 55093 55289 55309 55339 55345 55346 55528 55529 56701 55530 55557 56501 56521 56526 56601 56603 56605 56611 56621 56623 56640 55532 8000-88659-4041000 To 27036 5665601 8000-44742-0000000 8000-58515-4011000 8000-58515-4011500 8000-58520-0000000 8000-80010-3850500 8000-80060-0000000 8000-84010-3340500 8000-84060-0000000 8000-84110-3580500 8000-84160-0000000 555290 8000-84410-3330500 8000-86010-3560500 8000-86060-0000000 8000-88010-3570300 8000-88010-3570500 8000-88010-3571000 8000-88060-0000000 8000-88430-0000000 8000-88440-0000000 8000-88500-0000000 8000-88510-3980300 8000-88510-3980500 8000-84949-0000000 8000-88510-3981000 56741 56691 27116 27774 55092 55093 55289 55309 55339 55345 55346 55528 55529 56701 55530 55557 56501 56521 56526 56601 56603 56605 56611 56621 56623 56640 55532 8000-88659-4041000 Apply Values
Max. power rating per slot Max. temperature Min. temperature Misc Attribute
From Murr Elektronik 8000-58520-0000000 8000-80010-3850500 8000-80060-0000000 8000-84010-3340500 8000-84060-0000000 8000-86060-0000000 8000-44742-0000000 8000-88010-3570500 8000-88060-0000000 8000-88430-0000000 8000-88500-0000000 8000-88510-3980300 8000-88510-3980500 8000-88520-0000000 8000-88010-3571000 5665601 56701 56691 27774 55289 55309 55345 55346 55530 55557 56501 56521 56526 56603 56611 56621 56623 56640 8000-88550-0000000 27116 To Murr Elektronik 8000-58520-0000000 8000-80010-3850500 8000-80060-0000000 8000-84010-3340500 8000-84060-0000000 8000-86060-0000000 8000-44742-0000000 8000-88010-3570500 8000-88060-0000000 8000-88430-0000000 8000-88500-0000000 8000-88510-3980300 8000-88510-3980500 8000-88520-0000000 8000-88010-3571000 5665601 56701 56691 27774 55289 55309 55345 55346 55530 55557 56501 56521 56526 56603 56611 56621 56623 56640 8000-88550-0000000 27116 Apply Values
No. of signal spaces
From 16 8 2 4 6 10 5 To 16 8 2 4 6 10 5 Apply Values
No. of splitters Number of pins
From 3 4 5 12 25 To 3 4 5 12 25 Apply Values
Power rating (total) Power rating per I/O Signal type Status indicator Total current (direct supply) Total no. of pins Trunk line Type Width
From 63mm 30mm 50mm 50.2mm 62mm 54mm To 63mm 30mm 50mm 50.2mm 62mm 54mm Apply Values
Order Code: 05-4928
MPN: 56521
2 in Stock, despatched in 4 days
Order Code: 05-5088
MPN: 8000-84110-3580500
2 in Stock, despatched in 4 days
Order Code: 05-5091
MPN: 8000-84949-0000000
3 in Stock, despatched in 4 days
Order Code: 05-4824
MPN: 27036
2 in Stock, despatched in 4 days
Order Code: 05-5083
MPN: 8000-58520-0000000
3 in Stock, despatched in 4 days
Order Code: 05-5084
MPN: 8000-80010-3850500
2 in Stock, despatched in 4 days
Order Code: 05-5086
MPN: 8000-84010-3340500
2 in Stock, despatched in 4 days
Order Code: 05-5087
MPN: 8000-84060-0000000
2 in Stock, despatched in 4 days
Order Code: 05-5089
MPN: 8000-84160-0000000
2 in Stock, despatched in 4 days
Order Code: 05-5090
MPN: 8000-84410-3330500
3 in Stock, despatched in 4 days
Order Code: 05-5092
MPN: 8000-86010-3560500
3 in Stock, despatched in 4 days
Order Code: 05-5093
MPN: 8000-86060-0000000
15 in Stock, despatched in 4 days
Order Code: 05-5095
MPN: 8000-88010-3570500
6 in Stock, despatched in 4 days
Order Code: 05-5096
MPN: 8000-88010-3571000
5 in Stock, despatched in 4 days
Order Code: 05-5097
MPN: 8000-88060-0000000
6 in Stock, despatched in 4 days
Order Code: 05-5098
MPN: 8000-88430-0000000
2 in Stock, despatched in 4 days
Order Code: 05-5099
MPN: 8000-88440-0000000
3 in Stock, despatched in 4 days
Order Code: 05-5085
MPN: 8000-80060-0000000
4 in Stock, despatched in 4 days
Order Code: 05-5081
MPN: 8000-44742-0000000
2 in Stock, despatched in 4 days
Order Code: 05-5082
MPN: 8000-58515-4011500
2 in Stock, despatched in 4 days