CV300 Plus Butane/Propane Gas Cartridge 240g

Campingaz Brand: Campingaz
<p>Campingaz&reg; Valve Cartridge with a high-performance butane/propane mix (80/20). Safe installation and removal with a self-sealing safety valve. Simply push and turn the device onto the cartridge until you hear a click for a secure and tight connection.</p> <p>The cartridge can be removed and re-attached, even if not yet empty. An ideal solution if you need to operate multiple devices or transport your cartridge between uses.</p><p>1 x Campingaz&reg; CV300 Plus Butane/Propane Gas Cartridge 240g</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
Campingaz® 3000005759 CV300 Plus Butane/Propane Gas Cartridge 240g
Campingaz® 3000005759 CV300 Plus Butane/Propane Gas Cartridge 240g
Standard range
Order code: 95-3165
MPN: 3000005759

9 in stock, despatched same dayBack-order availability date - 14/03/2025
1+ £8.95
Cartridge
Campingaz® 3000005762 CV470 Plus Butane/Propane Gas Cartridge 450g
Campingaz® 3000005762 CV470 Plus Butane/Propane Gas Cartridge 450g
Standard range
Order code: 95-3166
MPN: 3000005762

5 in Stock, despatched in 2 days
1+ £15.00
Cartridge


Trustpilot