Crydom CWD2490 Solid State Relay 280V AC 90A 4 to 32V DC Zero Cross

Crydom CWD2490 Solid State Relay 280V AC 90A 4 to 32V DC Zero Cross

Order Code:

49-4068

Brand: Crydom MPN: CWD2490

Discontinued


A 90A solid state load relay with an operating voltage of 24 to 280V AC, a control voltage of 4 to 32V DC and zero cross turn-on switching mode. This panel mounting device has a 'hockey-puck' type standard industrial housing and an aluminium DBC substrate that maximises thermal management. The relay is EMC compliant and has an optically isolated SCR output that gives high switching loads in industrial applications.
  • Removable IP20 touch-safe cover
  • LED Input status indicator
  • SCR output for heavy industrial loads
  • Screw type terminals
  • Thermally conductive epoxy encapsulation
  • Approvals UL, CSA, VDE
Height 33mm
Length 58.4mm
Mounting Type Panel
Width 45.7mm
Contact Configuration SPST-NO
Coil Current 10mA
Coil Voltage (DC) 32V
Switching Current Max 90A
Switching Voltage Max (AC) 280V
Weight 86.5g

Reviews


Be the first to submit a review

Trustpilot