Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £18.26 | £14.24 |
The D-Line EVFIX10B EV fixing pack is used for securing electric vehicle (EV) charging cables between 10-17mm diameters.
Each pack contains 1x SDS Drill Bit, 20x fire-rated screws for masonry, concrete & brickwork; with no wall-plug required.
The 20x black Clips are produced from fire-rated & pliable steel, which can adjust to different cable diameters by a tight wrap & lock mechanism that gives installations a perfect finish.
Cable Size | 10 to 17mm |
---|---|
Colour | Black |
Fire Rated | Screw & Clip |
Fixing Hole Diameter | 5mm |
Material | Steel |
Mounting | Screw |
Pack Quantity | 20 |
To use this facility please Sign In.
Sign In