Site: Industry
Currency: GBP    
D-Line EVFIX16B EV Fixing Pack 16-21mm Black. Bag of 20 & 1 x 5mm SDS Bit

D-Line EVFIX16B EV Fixing Pack 16-21mm Black. Bag of 20 & 1 x 5mm SDS Bit

D-Line
Standard range
Order Code:

65-4291

Brand: D-Line MPN: EVFIX16B EAN-13: 5056335602513
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.90   £14.80
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 7 days

The D-Line EVFIX16B EV fixing pack is used for securing electric vehicle (EV) charging cables between 16-21mm diameters.

Each pack contains 1x SDS Drill Bit, 20x fire-rated screws for masonry, concrete & brickwork; with no wall-plug required.

The 20x black Clips are produced from fire-rated & pliable steel, which can adjust to different cable diameters by a tight wrap & lock mechanism that gives installations a perfect finish.


  • Adjustable for 16-21mm cable diameters
  • Fast installation wrap & lock saddle
  • Fire rated
  • Tight fitment
  • Stylish design
  • No visible screw
  • Secure screw-fix
  • No wall plug required


Cable Size 16 to 21mm
Colour Black
Fire Rated Screw & Clip
Fixing Hole Diameter 5mm
Material Steel
Mounting Screw
Pack Quantity 20

Order Code: 65-4293

MPN: EVFIX16B/KIT

D-Line
Standard range
Price per unit Ex VAT
1+
£78.44
1 in stock, despatched same dayAdditional 3 due on 09/04/2025

Order Code: 65-4290

MPN: EVFIX10B

D-Line
Standard range
Price per unit Ex VAT
1+
£18.26
£14.24
13 in stock, despatched same dayAdditional quantity lead time 7 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C