Daler-Rowney 111014515 Georgian Oil Colour Paint 38ml Crimson Alizarin

Standard range
Order Code:

07-0182

Brand: Daler-Rowney MPN: D111014515 EAN-8: 50855452
Qty Unit Price (Ex VAT)
1+ £2.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 4 weeks

Daler-Rowney Georgian Oil Colours are made from carefully selected permanent, organic pigments ensuring the highest standards of durability, reliability, lightfastness and working properties. These rich, low-odour oil paint colours can be used directly from the tube with brush or knife, or thinned to create the finest of glazes.


  • Crimson Alizarin 38ml. Traditionally crafted and triple-milled. High pigment load including cadmium and cobalt.
  • Exceptionally permanent (3*) and brilliant colours.
  • Smooth and buttery consistency.
  • Colours are intermixable and consistent from wet to dry.
  • Made in England.
Type Oil Paint
Colour(s) Crimson Alizarin
Pack Size 38ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot