Daler Rowney Aquafine Pad 300gsm 305 x 229mm

Standard range
Order Code:

06-6122

Brand: Daler-Rowney MPN: D403660050 EAN-13: 5011386023472
  • Quickly find another product in this range by Size:

    305 x 229mm 406 x 305mm
Qty Unit Price (Ex VAT)
1+ £6.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 4 weeks

A pad of high quality watercolour paper.

Its weight of 300gsm offers good water absorbing properties and the surface is fairly hard, making it easily erasable and suitable for masking fluid without stretching.


  • Fine grain 'Not', cold pressed paper
  • Acid-free
  • 300gsm
  • 12 sheets per pad
  • Size: 305 x 229mm (12 x 9in)
  • Supplied singly
Type Watercolour pad
Colour White
Size 305 x 229mm
Weight 300gsm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, January 21, 2014 Question by: Rapid Customer | Product code: 06-6122
Q. How many pages are in this pad please?
A. Hi Emma. Thank you for your question. There are 12 pages in this pad.

Reviews


Be the first to submit a review

Trustpilot