Daler Rowney Graduate Acrylic Paint Sets

<P>Daler Rowney Graduate Acrylic Paint Sets feature bright and strong colours which are easy to brush onto a variety of surfaces including paper, primed board and canvas. The paint is suitable for use indoors and out. Graduate Acrylic colours are of good pigment strength and flow easily across paper and primed surfaces.</P><P>The advantage of acrylic colours is that artwork can be dried and stored away shortly after an art class has been completed, and will not smudge if water is spilled on the surface of the painting. Paper and canvas coated with Graduate Acrylic Paint can be loosely rolled and stored without fear of cracking.</P>
  • Colours are water-based and contain no solvents
  • All colours are classified as non-dangerous for use
  • Fast-drying, durable and flexible
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Pack Size Colour(s)
Daler Rowney Graduate Acrylic Paint Introduction Set 10 x 38ml
Daler Rowney Graduate Acrylic Paint Introduction Set 10 x 38ml
Standard range
D123900010
1+ £10.17

8 in stock, despatched same dayAdditional quantity lead time 4 weeks
10 x 38ml 10x38ml Assorted
Daler Rowney Graduate Acrylic Paint Starter Set 5 x 120ml
Daler Rowney Graduate Acrylic Paint Starter Set 5 x 120ml
Standard range
D123900100
1+ £9.83

5 in stock, despatched same dayAdditional quantity lead time 4 weeks
5 x 120ml 600ml Assorted
Order codeMftrs Part No.Size
06-944012390001010 x 38ml
06-94411239001005 x 120ml
06-944212390001212 x 22ml


Trustpilot