Daler Rowney Graduate Black Goat Round Mop Short Handled Brushes

<p>Daler Rowney Graduate Black Goat Round Mop Short Handled Brushes have a high absorption rate and good spring, ideal for fluid colour washes.</p>
  • Keeps the same shape wet or dry
  • Ideal for achieving fluid washes over large areas
  • Available in ½in., ¾in. &1in. sizes
Description Image Product MPN Pricing (Ex VAT) Buy Qty Size Type
Daler Rowney Graduate Black Goat Round Mop Short Handled Brush Size 1/2 "
Daler Rowney Graduate Black Goat Round Mop Short Handled Brush Size 1/2 "
Standard range
D212188050
1+ £5.29

2 in stock, despatched same dayAdditional quantity lead time 4 weeks
13mm Goat hair brush
Daler Rowney Graduate Black Goat Round Mop Short Handled Brush Size 3/4"
Daler Rowney Graduate Black Goat Round Mop Short Handled Brush Size 3/4"
Extended range
D212188075
1+ £4.83

4 in stock, despatched same dayAdditional quantity lead time 4 weeks
19mm Goat hair brush
Daler Rowney Graduate Black Goat Round Mop Short Handled Brush Size 1"
Daler Rowney Graduate Black Goat Round Mop Short Handled Brush Size 1"
Standard range
D212188100
1+ £5.29

2 in stock, despatched same dayAdditional quantity lead time 4 weeks
25mm Goat hair brush
Order codeMftrs Part No.Size
06-95172121880501/2in.
06-95182121880753/4in.
06-95192121881001in.


Trustpilot