Daler Rowney Graduate Mountboard Packs

<P>This new range of small format Daler Rowney Graduate Mountboards are ideal for all types of mounting and framing - artworks, photographs, project work, modelling and much more. </P><P>The quantity of boards in each pack varies according to the size. A2 boards come in packs of five and A3 in packs of eight. </P>
  • Each 1250u board is alkaline sized and pH neutral and meets the FATG standard specification
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Size Type
Daler Rowney A2 Graduate Mount Board Pack of 5 Ice White
Daler Rowney A2 Graduate Mount Board Pack of 5 Ice White
Standard range
D329205091
1+ £6.84

26 in stock, despatched same dayAdditional 20 due on 07/02/2025
White A2 Mounting board
Daler Rowney A2 Graduate Mount Board Pack of 5 Ivory
Daler Rowney A2 Graduate Mount Board Pack of 5 Ivory
Standard range
D329205030
1+ £6.84

32 in stock, despatched same dayAdditional quantity lead time 4 weeks
Ivory A2 Mounting board
Daler Rowney A2 Graduate Mount Board Pack of 5 Black
Daler Rowney A2 Graduate Mount Board Pack of 5 Black
Standard range
D329205012
1+ £6.84

8 in stock, despatched same dayAdditional 15 due on 07/02/2025
Black A2 Mounting board
Daler Rowney A3 Graduate Mount Board Pack of 8 Ice White
Daler Rowney A3 Graduate Mount Board Pack of 8 Ice White
Standard range
D329308091
1+ £6.63

13 in stock, despatched same dayAdditional 10 due on 07/02/2025
White A3 Mounting board
Order codeMftrs Part No.ColourPack size
06-9454329205091Ice white5
06-9455329205030Ivory5
06-9457329205012Black5
06-9458329308091Ice white8


Trustpilot