Site: Industry
Currency: GBP    
Daler Rowney System 3 Acrylic Paint 59ml Prussian Blue (Hue)

Daler Rowney System 3 Acrylic Paint 59ml Prussian Blue (Hue)

Daler-Rowney
Standard range
Order Code:

07-0170

Brand: Daler-Rowney MPN: D129059134 EAN-13: 5011386105819
Qty Unit Price (Ex VAT)
1+ £4.08
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 14 days

Buy Daler-Rowney System 3 acrylic paint Prussian Blue (Hue) (59ml) - a durable, water-resistant, acrylic-based paint with excellent adhesion, ideal for art, craft and design projects in colleges and schools.


  • Useful for both amateurs and professionals using colour in large quantities
  • Supplied in a tube with screw top and flip-up lid
  • Perfect for painting large expanses, murals, scenery, etc
  • Apply with brush, pad or roller
  • Equipment can simply be cleaned in cold water.
  • High quality pigments, superior pigment loading allowing to be thinned with water.
  • Excellent lightfastness and permanence (36 colours offering 4*).
  • Smooth acrylic resin binder for a creamy, medium body viscosity.
  • High versatility: multi-surfaces, indoor and outdoor, ideal for mixed media
  • Excellent adhesion.
  • Made in England.
  • Supplied in 59ml tube

Please Note: The Packaging of this item may be subject to change without notice.


Type Acrylic
Colour(s) Prussian blue
Pack Size 59ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C