Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Daler Rowney System 3 Acrylic Paint Process Yellow 2.25L

Standard range
Order Code:  

06-6181

 
Brand: Daler-Rowney MPN: D129225675 EAN-13: 5011386076942
Qty Unit Price (Ex VAT)
1+ £28.43

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 3 due on 29/11/2024

Daler-Rowney System 3 Acrylic Paint Process Yellow is a durable, water-resistant, acrylic-based paint with excellent adhesion, ideal for art, craft and design projects in colleges and schools.


  • Useful for both amateurs and professionals using colour in large quantities
  • Wide neck, stackable bottles with screw top and flip-up lid
  • Perfect for painting large expanses, murals, scenery, etc.
  • Apply with brush, pad or roller
  • Equipment can simply be cleaned in cold water
  • Supplied in 2.25L bottles
Colour(s) Yellow
Pack Size 2250ml
Type Acrylic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot