Daler-Rowney System3 Acrylic Ink 29.5ml Bottles

<p>These <b>System3</b> acrylic inks from <b>Daler-Rowney</b> are multi-surface, pigment-based opaque inks that are ideal for mixed media and multi-technique applications. The inks are water-based, water-resistant when dry and can be used inside as well as outdoor.</p> <p>The inks have strong and vibrant colours and are all opaque, and though they can be thinned with water they dry to a water-resistant finish. The inks support a varied range of applications. They can be poured, dripped using the pipette lid, applied with a paint brush or with paint markers. They are also suitable for calligraphy pens, dip pens and airbrushes. System3 Acrylic Inks can be used both indoors and outdoors, on a wide variety of surfaces: paper, canvas, textiles, wood, metal, brick walls, plastic or ceramic.</p>
  • Supplied in 29.5ml bottles
  • Pigment based inks
  • Usable with airbrush and technical pens
  • High lightfastness
  • Can be thinned with water
  • Made in England
Order codeColourLightfastnessOrder codeColourLightfastness
(1 to 3 ★)(1 to 3 ★)
07-0046Lemon Yellow★★★07-0060Yellow Ochre★★★
07-0047Cadmium Yellow Hue★★★07-0061Burnt Sienna★★★
07-0048Cadmium Yellow Deep Hue★★★07-0062Burnt Umber★★★
07-0049Cadmium Orange Hue★★★07-0063Silver Imit★★★
07-0050Cadmium Red Hue★★★07-0064Gold Imit★★★
07-0051Cadmium Red Deep Hue★★★07-0065Portrait Pink★★★
07-0052Crimson★★★07-0066Payne's Grey★★★
07-0053Purple★★★07-0067Mars Black★★★
07-0054Ultramarine Blue★★★07-0068Titanium White★★★
07-0055Phthalo Blue★★★07-0069Fluorescent Yellow
07-0056Coeruleum Hue★★★07-0070Fluorescent Red
07-0057Phthalo Turquoise★★★07-0071Fluorescent Pink
07-0058Phthalo Green★★★07-0072Fluorescent Blue
07-0059Sap Green★★★07-0073Fluorescent Green

Trustpilot