Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Dallas Semiconductor DS1992L-F5+ iButton 1k Memory

Dallas Semiconductor DS1992L-F5+ iButton 1k Memory

Order Code:  

73-5036

 
Brand: Dallas Semiconductor MPN: DS1992L-F5+ PCB Symbol, Footprint or 3D Model

Discontinued


The iButton 1k Memory DS1992L-F5+ is from a range of iButton read/write devices that act as localised databases that are easily accessible, via the 1-Wire protocol, by minimal hardware.

Suitable for use in such applications as: access control, debit tokens, storage of calibration constants, electronic travellers, and workflow tracking.


  • Non-volatile memory with over 10 years data retention
  • Communicates with just one signal line plus ground
  • Wide operating temperature range
  • Rugged stainless steel package
  • Data can be read in less than 5ms
  • Unique, factory-lasered and tested 64-bit registration number
  • Required only momentary contact to read memory
  • Standard 1-Wire protocol
  • F5 MicroCan type
Height 5.89mm
Interface Type Serial 1-Wire
Memory Size 1Kbit
Operating Temperature Range -40 to +70°C
Operating Voltage 2.8 to 6V
Package/Case F5 MicroCan
Type NV SRAM memory
Width 17.35mm

Reviews


Be the first to submit a review

Trustpilot