Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £1.13 | £0.674 |
Low-cost black key mounts for the iButton system. The iButton is simply press-fitted into the mount.
Type | Angled key fob |
---|---|
Height | 2.2mm |
Length | 48.3mm |
Width | 21.6mm |
To use this facility please Sign In.
Sign In