Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.97 |
10+ | £8.16 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Durable low-cost red piggyback connector, push-on type, with colour coded vinyl sleeves.
.
Colour | Red |
---|---|
Insulated | Yes |
Male / Female | Male / Female |
Mounting Type | Wire Mount |
Terminal Type | Piggyback |
Termination | Crimp |
Wire Gauge | 0.25 to 1.65mm² |
Wire Gauge (AWG) | 23 to 15AWG |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In