DC Components 8A SIL Bridge Rectifiers

<p>A range of 8A rated SIL bridge rectifiers available in the most popular voltages.</p>
  • Glass passivated junction
  • Polarity symbols marked on body
  • Housed in a plastic package
  • 200A peak forward current
  • 1V max. forward voltage drop
  • Operating temperature range –55°C to +150°C
  • Dimensions 22.3 x 18.7mm, 5.33mm pitch
  • Rated at UL 94V-0
Description Image Product Buy Qty Pricing (Ex VAT) Peak Reverse Voltage Average Forward Current (Io) Case Peak Forward Surge Current (Ifsm)
DC Components GBU8G Bridge Rectifier 8A 400V
DC Components GBU8G Bridge Rectifier 8A 400V
Standard range
Order code: 47-2958
MPN: GBU8G

Order in multiples of 5


860 in stock, despatched same dayAdditional quantity lead time 6 months
5+ £0.375
25+ £0.326
100+ £0.270
400V 8A GBU 200A
DC Components GBU8J Bridge Rectifier 8A 600V
DC Components GBU8J Bridge Rectifier 8A 600V
Standard range
Order code: 47-2960
MPN: GBU8J

Order in multiples of 5


985 in stock, despatched same dayAdditional quantity lead time 6 months
5+ £0.360
25+ £0.320
100+ £0.274
600V 8A GBU 200A
Order codeMftrs Part No.TypeVRRM
47-2956GBU8AGBU8A50V
47-2958GBU8GGBU8G400V
47-2960GBU8JGBU8J600V


Trustpilot