DC Components BC807-25 SOT-23 Transistor PNP

Standard range
Order Code:

81-0478

Brand: DC Components MPN: 81-0476
Qty Unit Price (Ex VAT)
10+ £0.092
100+ £0.049
1000+ £0.042
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,490 in stock, despatched same dayAdditional quantity lead time 6 months

Planar transistor, designed for use in drive and output stages of audio amplifiers.


  • PNP polarity
  • Collector emitter breakdown voltage 45V
  • Collector base breakdown voltage 5V
  • Collector current 500mA
  • Power 0.225W
  • DC current gain 630
  • Transition frequency 100MHz
  • SOT-23 case
Type BC807-25
Case SOT-23
Collector Current Cont. 500mA
Collector-Emitter Voltage 45V
DC Current Gain (max.) 630
Operating Temperature -55 to +150°C
Power Dissipation 225mW
Transition Frequency 100MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot