Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £151.29 |
5+ | £145.17 |
Re-reeling orders placed after 16:30 will be processed the next working day.
General purpose transistor designed for use in drive and output stages of audio amplifiers.
Type | BC817-40 |
---|---|
Case | SOT-23 |
Collector Current Cont. | 500mA |
Collector-Emitter Voltage | 45V |
DC Current Gain (max.) | 630 |
Operating Temperature | -55 to +150°C |
Power Dissipation | 225mW |
Transition Frequency | 100MHz |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In