DC Components GBU6D Bridge Rectifier 6A 200V

Standard range
Order Code:

47-2954

Brand: DC Components MPN: GBU6D
Qty Unit Price (Ex VAT)
5+ £0.744
25+ £0.620
100+ £0.558
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
925 in stock, despatched same dayAdditional quantity lead time 6 months

Miniature SIL bridge rectifier with polarity symbols marked on body, ideal for printed circuit board.


  • Glass passivated junction
  • Polarity symbols marked on body
  • Housed in a plastic package
  • 175A peak forward current
  • 1V max. forward voltage drop
  • Operating temperature range –55°C to +150°C
  • Dimensions 22.3 x 18.7mm, 5.33mm pitch
  • Rated at UL 94V-0
Average Forward Current (Io) 6A
Case GBU
Peak Forward Surge Current (Ifsm) 175A
Peak Reverse Voltage 200V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot