Miniature 6A plastic encapsulated bridge rectifier from DC Components suitable for direct mounting to printed circuit boards.
- Repetitive peak reverse voltage 200V
- Average forward current 6A
- Case BR-6
- Size 15mm square, 6.5mm high
- Pitch 10.8 x 10.8mm
Average Forward Current (Io) |
6A |
Case |
BR-6 |
Peak Forward Surge Current (Ifsm) |
125A |
Peak Reverse Voltage |
200V |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.