DC Components KBPC808 8A 800V Bridge Rectifier (BR62)

Order Code:

47-2896

Brand: DC Components MPN: KBPC808

Discontinued


Bridge rectifier from the DC Components KBPC series, ideal for printed circuit boards.


  • Dimensions 19.6 x 19.6 x 7.5mm
  • Pitch 13.2mm
  • 800V repetitive peak reverse voltage
  • 8A average forward current
  • 125A peak forward surge current
  • 1.1V forward voltage
  • 10uA reverse leakage current
  • KBPC-8/10 case,
  • Case to UL 94V-0
Average Forward Current (Io) 8A
Case KBPC-8 / 10
Peak Forward Surge Current (Ifsm) 125A
Peak Reverse Voltage 800V

Reviews


Be the first to submit a review

Trustpilot