Christmas Opening Hours and Delivery Dates here

DC Components LS4148 Signal Diode

Order Code:

47-2380

Brand: DC Components MPN: LS4148 REEL CT
Qty Unit Price (Ex VAT)
50+ £0.041
100+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
1,122 in stock, despatched same dayAdditional quantity lead time 6 months

Leadless, hermetically sealed version of the 1N4148 fast recovery signal diode from DC Components.


  • Repetitive peak reverse voltage 100V
  • Peak forward surge current 2A
  • Forward voltage 0.86V
  • Power 0.5W
  • Quadro meld case
  • Silicon epitaxial planar construction
  • Supplied in small quantities
Type LS4148
Forward Current 2A
Forward Voltage 0.86V
Junction Operating Temperature 175°C
Max Reverse Voltage 100V
Package/Case Quadro Melf
Power Dissipation (Pd) 500mW

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot