Christmas Opening Hours and Delivery Dates here
DC Components S1B M2 Power Diode SMB 100V (7500)

DC Components S1B M2 Power Diode SMB 100V (7500)

Order Code:

47-2422

Brand: DC Components MPN: S1B

Discontinued


Surface mount high reliability glass passivated 1A rectifier diodes from DC Components.


  • Repetitive peak reverse voltage 100V
  • DO-214AA case
  • Equivalent to the 1N4000 series
  • Supplied on reels of 7500
Type S1B M2
Current 1A
Forward Voltage 1.1V
Peak Reverse Voltage 100V
Package Style DO-214AA
Thermal Resistance 12°C/W

You may also like


Trustpilot